
CMF551K6900FHEB | |
|---|---|
DigiKey Part Number | CMF1.69KHFTR-ND - Tape & Reel (TR) CMF1.69KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K6900FHEB |
Description | RES 1.69K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K6900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.34500 | £3.45 |
| 25 | £0.29320 | £7.33 |
| 50 | £0.26120 | £13.06 |
| 100 | £0.23390 | £23.39 |
| 250 | £0.20392 | £50.98 |
| 500 | £0.18520 | £92.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21525 | £215.25 |
| 2,000 | £0.19851 | £397.02 |
| 3,000 | £0.18990 | £569.70 |
| 5,000 | £0.18017 | £900.85 |
| 7,000 | £0.17438 | £1,220.66 |
| 10,000 | £0.16871 | £1,687.10 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

