
CMF55178K00FHEB | |
|---|---|
DigiKey Part Number | CMF178KHFTR-ND - Tape & Reel (TR) CMF178KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55178K00FHEB |
Description | RES 178K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55178K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.16520 | £4.13 |
| 50 | £0.14640 | £7.32 |
| 100 | £0.13050 | £13.05 |
| 250 | £0.11296 | £28.24 |
| 500 | £0.10200 | £51.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21327 | £213.27 |
| 2,000 | £0.19668 | £393.36 |
| 3,000 | £0.18815 | £564.45 |
| 5,000 | £0.17851 | £892.55 |
| 7,000 | £0.17277 | £1,209.39 |
| 10,000 | £0.16715 | £1,671.50 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

