
CMF5515R000FHEB | |
|---|---|
DigiKey Part Number | CMF15.0HFTR-ND - Tape & Reel (TR) CMF15.0HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5515R000FHEB |
Description | RES 15.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.21000 | £5.25 |
| 50 | £0.18680 | £9.34 |
| 100 | £0.16670 | £16.67 |
| 250 | £0.14480 | £36.20 |
| 500 | £0.13104 | £65.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11935 | £119.35 |
| 2,000 | £0.10943 | £218.86 |
| 3,000 | £0.10432 | £312.96 |
| 5,000 | £0.09855 | £492.75 |
| 7,000 | £0.09511 | £665.77 |
| 10,000 | £0.09175 | £917.50 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

