
CMF5514R700FHEB | |
|---|---|
DigiKey Part Number | CMF14.7HFTR-ND - Tape & Reel (TR) CMF14.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5514R700FHEB |
Description | RES 14.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5514R700FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31600 | £3.16 |
| 25 | £0.26840 | £6.71 |
| 50 | £0.23900 | £11.95 |
| 100 | £0.21390 | £21.39 |
| 250 | £0.18636 | £46.59 |
| 500 | £0.16906 | £84.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21327 | £213.27 |
| 2,000 | £0.19668 | £393.36 |
| 3,000 | £0.18815 | £564.45 |
| 5,000 | £0.17851 | £892.55 |
| 7,000 | £0.17277 | £1,209.39 |
| 10,000 | £0.16715 | £1,671.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

