CMF55143K00FKBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.42274
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.66406
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.32311
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.48332
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.42464
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.39555
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.30916
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,708
Unit Price: £0.55000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.10560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.11742
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.17399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.18989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.18989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.11742
Datasheet
143 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55143K00FKBF

DigiKey Part Number
CMF55143K00FKBF-ND
Manufacturer
Manufacturer Product Number
CMF55143K00FKBF
Description
RES 143K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
143 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55143K00FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£2.48280£248.28
Manufacturers Standard Package
Unit Price without VAT:£2.48280
Unit Price with VAT:£2.97936