
CMF508K2000FKEB | |
|---|---|
DigiKey Part Number | 541-4212-2-ND - Tape & Reel (TR) 541-4212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF508K2000FKEB |
Description | RES 8.2K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K2000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29900 | £2.99 |
| 25 | £0.25440 | £6.36 |
| 50 | £0.22660 | £11.33 |
| 100 | £0.20260 | £20.26 |
| 250 | £0.17632 | £44.08 |
| 500 | £0.15988 | £79.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35377 | £353.77 |
| 2,000 | £0.32789 | £655.78 |
| 3,000 | £0.31460 | £943.80 |
| 5,000 | £0.29956 | £1,497.80 |
| 7,000 | £0.29060 | £2,034.20 |
| 10,000 | £0.28185 | £2,818.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

