665 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50665R00FHEB

DigiKey Part Number
CMF665QFTR-ND - Tape & Reel (TR)
CMF665QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50665R00FHEB
Description
RES 665 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50665R00FHEB Models
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
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
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
In-Stock: 641
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.61300£6.13
25£0.52560£13.14
50£0.47040£23.52
100£0.42350£42.35
250£0.37212£93.03
500£0.33996£169.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38656£386.56
2,000£0.35860£717.20
3,000£0.34424£1,032.72
5,000£0.32799£1,639.95
7,000£0.31831£2,228.17
10,000£0.30886£3,088.60
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600