
CMF5051R100FHEB | |
|---|---|
DigiKey Part Number | CMF51.1QFTR-ND - Tape & Reel (TR) CMF51.1QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5051R100FHEB |
Description | RES 51.1 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5051R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.61300 | £6.13 |
| 25 | £0.52560 | £13.14 |
| 50 | £0.47040 | £23.52 |
| 100 | £0.42350 | £42.35 |
| 250 | £0.37212 | £93.03 |
| 500 | £0.33996 | £169.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31261 | £312.61 |
| 2,000 | £0.28939 | £578.78 |
| 3,000 | £0.27745 | £832.35 |
| 5,000 | £0.26396 | £1,319.80 |
| 7,000 | £0.25591 | £1,791.37 |
| 10,000 | £0.24806 | £2,480.60 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

