
CMF5049R900FHEB | |
|---|---|
DigiKey Part Number | CMF49.9QFTR-ND - Tape & Reel (TR) CMF49.9QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5049R900FHEB |
Description | RES 49.9 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5049R900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.60200 | £6.02 |
| 25 | £0.51640 | £12.91 |
| 50 | £0.46200 | £23.10 |
| 100 | £0.41590 | £41.59 |
| 250 | £0.36540 | £91.35 |
| 500 | £0.33378 | £166.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30691 | £306.91 |
| 2,000 | £0.28408 | £568.16 |
| 3,000 | £0.27235 | £817.05 |
| 5,000 | £0.25909 | £1,295.45 |
| 7,000 | £0.25118 | £1,758.26 |
| 10,000 | £0.24346 | £2,434.60 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

