
CMF50499K00FHEB | |
|---|---|
DigiKey Part Number | CMF499KQFTR-ND - Tape & Reel (TR) CMF499KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50499K00FHEB |
Description | RES 499K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50499K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.89500 | £8.95 |
| 25 | £0.77040 | £19.26 |
| 50 | £0.69200 | £34.60 |
| 100 | £0.62550 | £62.55 |
| 250 | £0.55244 | £138.11 |
| 500 | £0.50676 | £253.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57926 | £579.26 |
| 2,000 | £0.53958 | £1,079.16 |
| 3,000 | £0.51919 | £1,557.57 |
| 5,000 | £0.49614 | £2,480.70 |
| 7,000 | £0.48240 | £3,376.80 |
| 10,000 | £0.46899 | £4,689.90 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

