CMF5047R000GKBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.27190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.38656
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.24701
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.35377
Datasheet
47 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5047R000GKBF

DigiKey Part Number
CMF5047R000GKBF-ND
Manufacturer
Manufacturer Product Number
CMF5047R000GKBF
Description
RES 47 OHM 1/4W 2% AXIAL
Customer Reference
Detailed Description
47 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5047R000GKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types