
CMF5045R300FHEB | |
|---|---|
DigiKey Part Number | CMF45.3QFTR-ND - Tape & Reel (TR) CMF45.3QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5045R300FHEB |
Description | RES 45.3 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5045R300FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.59000 | £5.90 |
| 25 | £0.50520 | £12.63 |
| 50 | £0.45200 | £22.60 |
| 100 | £0.40690 | £40.69 |
| 250 | £0.35736 | £89.34 |
| 500 | £0.32638 | £163.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38299 | £382.99 |
| 2,000 | £0.35529 | £710.58 |
| 3,000 | £0.34106 | £1,023.18 |
| 5,000 | £0.32497 | £1,624.85 |
| 7,000 | £0.31538 | £2,207.66 |
| 10,000 | £0.30601 | £3,060.10 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

