
CMF503K0900FHEB | |
|---|---|
DigiKey Part Number | CMF3.09KQFTR-ND - Tape & Reel (TR) CMF3.09KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K0900FHEB |
Description | RES 3.09K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K0900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.56500 | £5.65 |
| 25 | £0.48440 | £12.11 |
| 50 | £0.43320 | £21.66 |
| 100 | £0.38970 | £38.97 |
| 250 | £0.34208 | £85.52 |
| 500 | £0.31228 | £156.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28693 | £286.93 |
| 2,000 | £0.26541 | £530.82 |
| 3,000 | £0.25435 | £763.05 |
| 5,000 | £0.24184 | £1,209.20 |
| 7,000 | £0.23439 | £1,640.73 |
| 10,000 | £0.22711 | £2,271.10 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

