CMF50374K00FHEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01362
Datasheet
374 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50374K00FHEB

DigiKey Part Number
CMF374KQFTR-ND - Tape & Reel (TR)
CMF374KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50374K00FHEB
Description
RES 374K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
374 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50374K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.09400£10.94
25£0.94360£23.59
50£0.84900£42.45
100£0.76890£76.89
250£0.68096£170.24
500£0.62596£312.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.57926£579.26
2,000£0.53958£1,079.16
3,000£0.51919£1,557.57
5,000£0.49614£2,480.70
7,000£0.48240£3,376.80
10,000£0.46899£4,689.90
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000