
CMF50365R00FHEB | |
|---|---|
DigiKey Part Number | CMF365QFTR-ND - Tape & Reel (TR) CMF365QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50365R00FHEB |
Description | RES 365 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50365R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.60800 | £6.08 |
| 25 | £0.52080 | £13.02 |
| 50 | £0.46600 | £23.30 |
| 100 | £0.41960 | £41.96 |
| 250 | £0.36868 | £92.17 |
| 500 | £0.33682 | £168.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30973 | £309.73 |
| 2,000 | £0.28672 | £573.44 |
| 3,000 | £0.27489 | £824.67 |
| 5,000 | £0.26152 | £1,307.60 |
| 7,000 | £0.25355 | £1,774.85 |
| 10,000 | £0.24577 | £2,457.70 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

