31.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5031R600FHEB

DigiKey Part Number
CMF31.6QFTR-ND - Tape & Reel (TR)
CMF31.6QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5031R600FHEB
Description
RES 31.6 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5031R600FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.61300£6.13
25£0.52560£13.14
50£0.47040£23.52
100£0.42350£42.35
250£0.37212£93.03
500£0.33996£169.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31261£312.61
2,000£0.28939£578.78
3,000£0.27745£832.35
5,000£0.26396£1,319.80
7,000£0.25591£1,791.37
10,000£0.24806£2,480.60
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600