21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5021K000FHEB

DigiKey Part Number
CMF21.0KQFTR-ND - Tape & Reel (TR)
CMF21.0KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5021K000FHEB
Description
RES 21.0K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5021K000FHEB Models
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
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
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
In-Stock: 844
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.40500£4.05
25£0.34560£8.64
50£0.30820£15.41
100£0.27650£27.65
250£0.24164£60.41
500£0.21980£109.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38299£382.99
2,000£0.35529£710.58
3,000£0.34106£1,023.18
5,000£0.32497£1,624.85
7,000£0.31538£2,207.66
10,000£0.30601£3,060.10
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400