191 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50191R00FHEB

DigiKey Part Number
CMF191QFTR-ND - Tape & Reel (TR)
CMF191QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50191R00FHEB
Description
RES 191 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
191 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50191R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,630
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.42000£4.20
25£0.35800£8.95
50£0.31940£15.97
100£0.28650£28.65
250£0.25048£62.62
500£0.22794£113.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38656£386.56
2,000£0.35860£717.20
3,000£0.34424£1,032.72
5,000£0.32799£1,639.95
7,000£0.31831£2,228.17
10,000£0.30886£3,088.60
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800