
CMF50187K00FHEB | |
|---|---|
DigiKey Part Number | CMF187KQFTR-ND - Tape & Reel (TR) CMF187KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50187K00FHEB |
Description | RES 187K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 187 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50187K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76300 | £7.63 |
| 25 | £0.65560 | £16.39 |
| 50 | £0.58780 | £29.39 |
| 100 | £0.53030 | £53.03 |
| 250 | £0.46736 | £116.84 |
| 500 | £0.42792 | £213.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.58466 | £584.66 |
| 2,000 | £0.54460 | £1,089.20 |
| 3,000 | £0.52403 | £1,572.09 |
| 5,000 | £0.50076 | £2,503.80 |
| 7,000 | £0.48690 | £3,408.30 |
| 10,000 | £0.47335 | £4,733.50 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

