
CMF50130R00FHEB | |
|---|---|
DigiKey Part Number | CMF130QFTR-ND - Tape & Reel (TR) CMF130QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50130R00FHEB |
Description | RES 130 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50130R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.43600 | £4.36 |
| 25 | £0.37240 | £9.31 |
| 50 | £0.33240 | £16.62 |
| 100 | £0.29820 | £29.82 |
| 250 | £0.26084 | £65.21 |
| 500 | £0.23742 | £118.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38656 | £386.56 |
| 2,000 | £0.35860 | £717.20 |
| 3,000 | £0.34424 | £1,032.72 |
| 5,000 | £0.32799 | £1,639.95 |
| 7,000 | £0.31831 | £2,228.17 |
| 10,000 | £0.30886 | £3,088.60 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

