
CMF5011K500FHEB | |
|---|---|
DigiKey Part Number | CMF11.5KQFTR-ND - Tape & Reel (TR) CMF11.5KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5011K500FHEB |
Description | RES 11.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5011K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.44000 | £4.40 |
| 25 | £0.37560 | £9.39 |
| 50 | £0.33520 | £16.76 |
| 100 | £0.30080 | £30.08 |
| 250 | £0.26320 | £65.80 |
| 500 | £0.23962 | £119.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21959 | £219.59 |
| 2,000 | £0.20257 | £405.14 |
| 3,000 | £0.19382 | £581.46 |
| 5,000 | £0.18393 | £919.65 |
| 7,000 | £0.17804 | £1,246.28 |
| 10,000 | £0.17228 | £1,722.80 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

