CMF50115R00FHEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01362
Datasheet
115 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50115R00FHEB

DigiKey Part Number
CMF115QFTR-ND - Tape & Reel (TR)
CMF115QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50115R00FHEB
Description
RES 115 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
115 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50115R00FHEB Models
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
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.13000£1.13
10£0.74200£7.42
25£0.63680£15.92
50£0.57120£28.56
100£0.51530£51.53
250£0.45396£113.49
500£0.41560£207.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38299£382.99
2,000£0.35529£710.58
3,000£0.34106£1,023.18
5,000£0.32497£1,624.85
7,000£0.31538£2,207.66
10,000£0.30601£3,060.10
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600