
CMF50102R00FHEB | |
|---|---|
DigiKey Part Number | CMF102QFTR-ND - Tape & Reel (TR) CMF102QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50102R00FHEB |
Description | RES 102 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 102 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50102R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.65000 | £0.65 |
| 10 | £0.42500 | £4.25 |
| 25 | £0.36240 | £9.06 |
| 50 | £0.32360 | £16.18 |
| 100 | £0.29030 | £29.03 |
| 250 | £0.25388 | £63.47 |
| 500 | £0.23106 | £115.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21166 | £211.66 |
| 2,000 | £0.19518 | £390.36 |
| 3,000 | £0.18671 | £560.13 |
| 5,000 | £0.17714 | £885.70 |
| 7,000 | £0.17143 | £1,200.01 |
| 10,000 | £0.16585 | £1,658.50 |
| Unit Price without VAT: | £0.65000 |
|---|---|
| Unit Price with VAT: | £0.78000 |

