CMF201R3000JNEA80 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.90814
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.05998
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.46186
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.46186
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.36928
Datasheet
1.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF201R3000JNEA80

DigiKey Part Number
CMF201R3000JNEA80-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF201R3000JNEA80
Description
RES 1.3 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF201R3000JNEA80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.36928£1,846.40
Unit Price without VAT:£0.36928
Unit Price with VAT:£0.44314