680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF07680R00GKR6

DigiKey Part Number
541-CMF07680R00GKR6TR-ND - Tape & Reel (TR)
541-CMF07680R00GKR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF07680R00GKR6
Description
RES 680 OHM 1/2W 2% AXIAL
Customer Reference
Detailed Description
680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF07680R00GKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL20S681GB14Vishay Dale137541-RL20S681GB14-ND£6.59000Similar
In-Stock: 205
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.27600£2.76
25£0.23520£5.88
50£0.20880£10.44
100£0.18670£18.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.17666£176.66
2,000£0.15687£313.74
3,000£0.14681£440.43
5,000£0.14450£722.50
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600