
CMF075K0000JNEK | |
|---|---|
DigiKey Part Number | CMF5.0KAA-ND |
Manufacturer | |
Manufacturer Product Number | CMF075K0000JNEK |
Description | RES 5.0K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF075K0000JNEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.35120 | £8.78 |
| 50 | £0.31320 | £15.66 |
| 100 | £0.28110 | £28.11 |
| 300 | £0.23953 | £71.86 |
| 500 | £0.22360 | £111.80 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

