CMF0747R000JNEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.12372
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.33657
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.57819
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.55675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.25908
Datasheet

Upgrade


YAGEO
In Stock: 54,203
Unit Price: £0.10000
Datasheet
47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0747R000JNEK

DigiKey Part Number
CMF0747R000JNEK-ND
Manufacturer
Manufacturer Product Number
CMF0747R000JNEK
Description
RES 47 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0747R000JNEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.75410£375.41
Manufacturers Standard Package
Unit Price without VAT:£3.75410
Unit Price with VAT:£4.50492