Direct
Upgrade
Similar

CMF07300R00JKEK | |
|---|---|
DigiKey Part Number | CMF07300R00JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF07300R00JKEK |
Description | RES 300 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07300R00JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55300R00FKEA39 | Vishay Dale | 0 | CMF55300R00FKEA39-ND | £0.33657 | Direct |
| CMF55300R00FKEB | Vishay Dale | 0 | 541-CMF55300R00FKEBCT-ND | £0.54000 | Upgrade |
| RNF12JTD300R | Stackpole Electronics Inc | 0 | RNF12JTD300R-ND | £0.02064 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.75410 | £375.41 |
| Unit Price without VAT: | £3.75410 |
|---|---|
| Unit Price with VAT: | £4.50492 |



