CMF071M0000JLEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.68310
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.74518
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.75792
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.74518
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.35775
Datasheet

Upgrade


Vishay Dale
In Stock: 45,600
Unit Price: £1.03000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.31255
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.35775
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.23520
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.28606
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.20243
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.91582
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.62171
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.19776
Datasheet
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF071M0000JLEA

DigiKey Part Number
CMF071M0000JLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF071M0000JLEA
Description
RES 1M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF071M0000JLEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.15702£785.10
Manufacturers Standard Package
Unit Price without VAT:£0.15702
Unit Price with VAT:£0.18842