CMF071K2000GKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.42274
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.66406
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.44506
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.30819
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.32311
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.48332
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.31245
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.23156
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.39555
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.25290
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.13106
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.10364
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.51206
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.56193
Datasheet
1.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF071K2000GKEA

DigiKey Part Number
CMF071K2000GKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF071K2000GKEA
Description
RES 1.2K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF071K2000GKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11742£587.10
Manufacturers Standard Package
Unit Price without VAT:£0.11742
Unit Price with VAT:£0.14090