CMF0712K000JLEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £3.75410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.41884
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.45761
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.65793
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.72631
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.11950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.21327
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.12985
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.10268
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £2.45990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.55675
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.78582
Datasheet

Upgrade


YAGEO
In Stock: 12,647
Unit Price: £0.10000
Datasheet
12 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0712K000JLEA

DigiKey Part Number
CMF0712K000JLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF0712K000JLEA
Description
RES 12K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0712K000JLEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11633£581.65
Manufacturers Standard Package
Unit Price without VAT:£0.11633
Unit Price with VAT:£0.13960