900 Ohms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR10900R0FE12

DigiKey Part Number
ALSR10-900-ND
Manufacturer
Manufacturer Product Number
ALSR10900R0FE12
Description
RES 900 OHM 7W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
900 Ohms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR10900R0FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 1.730" L (7.92mm x 43.94mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.26000£3.26
10£2.20300£22.03
25£1.91520£47.88
50£1.73560£86.78
100£1.58270£158.27
250£1.41528£353.82
500£1.31054£655.27
1,000£1.22158£1,221.58
5,000£1.06335£5,316.75
Manufacturers Standard Package
Unit Price without VAT:£3.26000
Unit Price with VAT:£3.91200