
ALSR058K200JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-8.2K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR058K200JE12 |
Description | RES 8.2K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR058K200JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.11800 | £11.18 |
| 25 | £0.96480 | £24.12 |
| 50 | £0.86840 | £43.42 |
| 100 | £0.78660 | £78.66 |
| 250 | £0.69696 | £174.24 |
| 500 | £0.64084 | £320.42 |
| 1,000 | £0.59316 | £593.16 |
| 5,000 | £0.50831 | £2,541.55 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

