
ALSR058K000JE12 | |
|---|---|
DigiKey Part Number | ALSR5J-8.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR058K000JE12 |
Description | RES 8K OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR058K000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £1.58600 | £15.86 |
| 25 | £1.37360 | £34.34 |
| 50 | £1.24080 | £62.04 |
| 100 | £1.12780 | £112.78 |
| 250 | £1.00404 | £251.01 |
| 500 | £0.92660 | £463.30 |
| 1,000 | £0.86081 | £860.81 |
| 5,000 | £0.74381 | £3,719.05 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

