
ALSR05820R0FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-820-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05820R0FE12 |
Description | RES 820 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05820R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.14000 | £2.14 |
| 10 | £1.42700 | £14.27 |
| 25 | £1.23480 | £30.87 |
| 50 | £1.11400 | £55.70 |
| 100 | £1.01150 | £101.15 |
| 250 | £0.89900 | £224.75 |
| 500 | £0.82868 | £414.34 |
| 1,000 | £0.76892 | £768.92 |
| 5,000 | £0.66262 | £3,313.10 |
| Unit Price without VAT: | £2.14000 |
|---|---|
| Unit Price with VAT: | £2.56800 |

