600 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR05600R0FE12

DigiKey Part Number
ALSR5F-600-ND
Manufacturer
Manufacturer Product Number
ALSR05600R0FE12
Description
RES 600 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR05600R0FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
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
In-Stock: 53
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.14000£2.14
10£1.42700£14.27
25£1.23480£30.87
50£1.11400£55.70
100£1.01150£101.15
250£0.89900£224.75
500£0.82868£414.34
1,000£0.76892£768.92
5,000£0.66262£3,313.10
Manufacturers Standard Package
Unit Price without VAT:£2.14000
Unit Price with VAT:£2.56800