
ALSR05350R0FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-350-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05350R0FE12 |
Description | RES 350 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05350R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.34000 | £2.34 |
| 10 | £1.56900 | £15.69 |
| 25 | £1.35880 | £33.97 |
| 50 | £1.22720 | £61.36 |
| 100 | £1.11510 | £111.51 |
| 250 | £0.99248 | £248.12 |
| 500 | £0.91576 | £457.88 |
| 1,000 | £0.85058 | £850.58 |
| 5,000 | £0.73462 | £3,673.10 |
| Unit Price without VAT: | £2.34000 |
|---|---|
| Unit Price with VAT: | £2.80800 |

