
ALSR05200R0FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-200-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05200R0FE12 |
Description | RES 200 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05200R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| 10 | £1.60600 | £16.06 |
| 25 | £1.39200 | £34.80 |
| 50 | £1.25740 | £62.87 |
| 100 | £1.14290 | £114.29 |
| 250 | £1.01752 | £254.38 |
| 500 | £0.93910 | £469.55 |
| 1,000 | £0.87248 | £872.48 |
| 5,000 | £0.75395 | £3,769.75 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

