500 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03R5000JE12

DigiKey Part Number
ALSR3J-.50-ND
Manufacturer
Manufacturer Product Number
ALSR03R5000JE12
Description
RES 0.5 OHM 3W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03R5000JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
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
In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.56000£1.56
10£1.03300£10.33
25£0.89000£22.25
50£0.80060£40.03
100£0.72450£72.45
250£0.64108£160.27
500£0.58890£294.45
1,000£0.54456£544.56
5,000£0.46568£2,328.40
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200