
ALSR03R5000FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-.50-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R5000FE12 |
Description | RES 0.5 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R5000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.07000 | £3.07 |
| 10 | £2.06500 | £20.65 |
| 25 | £1.79480 | £44.87 |
| 50 | £1.62520 | £81.26 |
| 100 | £1.48100 | £148.10 |
| 250 | £1.32320 | £330.80 |
| 500 | £1.22444 | £612.22 |
| 1,000 | £1.14056 | £1,140.56 |
| 5,000 | £0.99137 | £4,956.85 |
| Unit Price without VAT: | £3.07000 |
|---|---|
| Unit Price with VAT: | £3.68400 |





