75 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0375R00FE12

DigiKey Part Number
ALSR3F-75-ND
Manufacturer
Manufacturer Product Number
ALSR0375R00FE12
Description
RES 75 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0375R00FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
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
In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.92000£1.92
10£1.28000£12.80
25£1.10520£27.63
50£0.99640£49.82
100£0.90350£90.35
250£0.80192£200.48
500£0.73832£369.16
1,000£0.68430£684.30
5,000£0.58818£2,940.90
Manufacturers Standard Package
Unit Price without VAT:£1.92000
Unit Price with VAT:£2.30400