
ALSR036R800FE12 | |
|---|---|
DigiKey Part Number | ALSR-3-6.8-1%-ND |
Manufacturer | |
Manufacturer Product Number | ALSR036R800FE12 |
Description | RES 6.8 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR036R800FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.48100 | £148.10 |
| Unit Price without VAT: | £1.48100 |
|---|---|
| Unit Price with VAT: | £1.77720 |

