
ALSR036K800FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-6.8K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR036K800FE12 |
Description | RES 6.8K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR036K800FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.51800 | £15.18 |
| 25 | £1.31440 | £32.86 |
| 50 | £1.18680 | £59.34 |
| 100 | £1.07810 | £107.81 |
| 250 | £0.95908 | £239.77 |
| 500 | £0.88464 | £442.32 |
| 1,000 | £0.82137 | £821.37 |
| 5,000 | £0.70885 | £3,544.25 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

