68 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0368R00FE12

DigiKey Part Number
ALSR3F-68-ND
Manufacturer
Manufacturer Product Number
ALSR0368R00FE12
Description
RES 68 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0368R00FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.07000£3.07
10£2.06500£20.65
25£1.79480£44.87
50£1.62520£81.26
100£1.48100£148.10
250£1.32320£330.80
500£1.22444£612.22
1,000£1.14056£1,140.56
5,000£0.99137£4,956.85
Manufacturers Standard Package
Unit Price without VAT:£3.07000
Unit Price with VAT:£3.68400