600 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03600R0FE12

DigiKey Part Number
ALSR3F-600-ND
Manufacturer
Manufacturer Product Number
ALSR03600R0FE12
Description
RES 600 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03600R0FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
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
In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.24000£2.24
10£1.50000£15.00
25£1.29880£32.47
50£1.17220£58.61
100£1.06480£106.48
250£0.94712£236.78
500£0.87346£436.73
1,000£0.81090£810.90
5,000£0.69962£3,498.10
Manufacturers Standard Package
Unit Price without VAT:£2.24000
Unit Price with VAT:£2.68800