500 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR03500R0FE12

DigiKey Part Number
ALSR3F-500-ND
Manufacturer
Manufacturer Product Number
ALSR03500R0FE12
Description
RES 500 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR03500R0FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.50000£2.50
10£1.67300£16.73
25£1.45040£36.26
50£1.31100£65.55
100£1.19220£119.22
250£1.06216£265.54
500£0.98082£490.41
1,000£0.91171£911.71
5,000£0.78878£3,943.90
Manufacturers Standard Package
Unit Price without VAT:£2.50000
Unit Price with VAT:£3.00000