
ALSR03450R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-450-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03450R0JE12 |
Description | RES 450 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03450R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.34300 | £13.43 |
| 25 | £1.16120 | £29.03 |
| 50 | £1.04720 | £52.36 |
| 100 | £0.95020 | £95.02 |
| 250 | £0.84400 | £211.00 |
| 500 | £0.77754 | £388.77 |
| 1,000 | £0.72107 | £721.07 |
| 5,000 | £0.62063 | £3,103.15 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

