
ALSR032K000FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR032K000FE12 |
Description | RES 2K OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR032K000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.52000 | £2.52 |
| 10 | £1.68900 | £16.89 |
| 25 | £1.46400 | £36.60 |
| 50 | £1.32320 | £66.16 |
| 100 | £1.20330 | £120.33 |
| 250 | £1.07208 | £268.02 |
| 500 | £0.98996 | £494.98 |
| 1,000 | £0.92020 | £920.20 |
| 5,000 | £0.79612 | £3,980.60 |
| Unit Price without VAT: | £2.52000 |
|---|---|
| Unit Price with VAT: | £3.02400 |

