
ALSR03200R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-200-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03200R0JE12 |
Description | RES 200 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03200R0JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.12000 | £2.12 |
| 10 | £1.41200 | £14.12 |
| 25 | £1.22200 | £30.55 |
| 50 | £1.10260 | £55.13 |
| 100 | £1.00100 | £100.10 |
| 250 | £0.88972 | £222.43 |
| 500 | £0.82012 | £410.06 |
| 1,000 | £0.76098 | £760.98 |
| 5,000 | £0.65576 | £3,278.80 |
| Unit Price without VAT: | £2.12000 |
|---|---|
| Unit Price with VAT: | £2.54400 |

