
ALSR03100R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-100-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03100R0FE12 |
Description | RES 100 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03100R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £1.72700 | £17.27 |
| 25 | £1.49760 | £37.44 |
| 50 | £1.35360 | £67.68 |
| 100 | £1.23140 | £123.14 |
| 250 | £1.09744 | £274.36 |
| 500 | £1.01362 | £506.81 |
| 1,000 | £0.94241 | £942.41 |
| 5,000 | £0.81576 | £4,078.80 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

